Renesas R1EX24512BSAS0I#S0

EEPROM Serial-2Wire 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R
$ 5.98
EOL

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R1EX24512BSAS0I#S0.

Integrated Device Technology

Datasheet18 pages12 years ago

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Dec 18, 2013
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.98
$ 0.658
$ 0.658
Stock
354,262
2,380,456
2,380,456
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
-
512 kb
512 kb
Access Time
900 ns
500 ns
500 ns
Frequency
400 kHz
1 MHz
1 MHz
Interface
I2C
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85400000000
Introduction Date2012-02-15
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-10-31
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R1EX24512BSAS0I#S0 provided by its distributors.

EEPROM Serial-2Wire 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R
Two-Wire Serial Interface 512k EEPROM (64-kword × 8-bit)
EEPROM, 64KX8, Serial, CMOS, PDSO8
IC EEPROM 512KBIT I2C 1MHZ 8SOP
512Kb £¨64K x 8£© 1.8V 5.5V 1MHz I2C SOP-8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R1EX24512BSAS0IS0