Renesas R1EX24512BSAS0A

Two-wire serial interface 512k EEPROM (64-kword × 8-bit)
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R1EX24512BSAS0A.

IHS

Datasheet19 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.658
$ 0.658
Stock
77,545
2,386,530
2,386,530
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Density
-
512 kb
512 kb
Access Time
-
500 ns
500 ns
Frequency
-
1 MHz
1 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-09-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-15
LTD Date2015-06-15

Descriptions

Descriptions of Renesas R1EX24512BSAS0A provided by its distributors.

Two-wire serial interface 512k EEPROM (64-kword × 8-bit)
EEPROM, 64KX8, Serial, CMOS, PDSO8
64K X 8 I2C/2-WIRE SERIAL EEPROM PDSO8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M