Renesas QS3VH125QG8

Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16
$ 0.402
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas QS3VH125QG8.

Renesas

Datasheet9 pages13 years ago
Datasheet9 pages13 years ago

Integrated Device Technology

IHS

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
-18.30%

Alternate Parts

Price @ 1000
$ 0.402
$ 0.592
$ 0.592
Stock
429,190
513,846
513,846
Authorized Distributors
6
4
4
Case/Package
QSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Elements
4
4
4
Number of Bits per Element
-
-
-
Low Level Output Current
120 mA
64 mA
64 mA
High Level Output Current
-
-64 mA
-64 mA
Propagation Delay
200 ps
6.7 ns
6.7 ns
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2003-03-03
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16
Texas InstrumentsCY74FCT373CTQCT
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP T/R

Descriptions

Descriptions of Renesas QS3VH125QG8 provided by its distributors.

Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16
IDTQS3VH125 Series 2.3 to 3.6V Quad Active Low High Bandwidth Bus Switch-QSOP-16
QuickSwitch 3.3V Quad Active Low Switch for Hot Swap Applications
Bus Switch 4-Element 4-IN 16-Pin QSOP T/R / IC BUS SWITCH QUAD QUICK 16-QSOP
Lead Free RoHS Compliant DUAL TRUE (Type) 85C 120mA 4.9mm 3.6V
Digital Bus Switch ICs 3.3V Quad Bus Switch
HIGH BANDWIDTH BUS SWITCH, 4-CH, QSOP-16;
LVTTL , 4 x 1:1, 16 QSOP, 8, 12, 8
IC 4BIT_FET_BUS_SW_W_ACT_LOW_EN HI_BW QS
Signal Switch/Codec/Multiplexer

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M