Renesas QS3861QG

Bus Driver, 3861 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
$ 0.465
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas QS3861QG.

Renesas

Datasheet6 pages13 years ago

IHS

Augswan

Integrated Device Technology

Arrow Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
-7.87%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1999-12-17
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsCY74FCT373CTQCT
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP T/R
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Lead Free RoHS Compliant Single Supply Surface Mount Bus Switch -40C~85C 250muA 255.6mg 5V
Lead Free RoHS Compliant Single Supply Surface Mount Bus Switch -40C~85C -128mA 255.6mg 5V
STMicroelectronicsSTP16CPC26PTR
STP16CPC26 Series 90 mA 30 MHz 16-Bit Constant Current LED Sink Driver - QSOP-24

Descriptions

Descriptions of Renesas QS3861QG provided by its distributors.

Bus Driver, 3861 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
IDTQS3861 Series 4.75 to 5.25 V High Speed CMOS 10-Bit Bus Switch - QSOP-24
High-Speed CMOS 10-Bit Bus Switch with Flow-Through Pinout
QSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Lead Free RoHS Compliant DUAL TRUE (Type) 85C -120mA 8.7mm 5.25V
Digital Bus Switch ICs BUS SW 10-BIT, FLOW- THRU
Bus Switch 1-Element CMOS 10-IN 24-Pin QSOP Tube
IC FLASH 16MBIT PARALLEL 48TSOP
BUS SWITCH, 10BIT, 5.25V, QSOP-24
CMOS , 1 x 1:1, 24 QSOP, 24, 21, 20
Signal Switch/Codec/Multiplexer
Bus Switch, 10Bit, 5.25V, Qsop-24; No. Of Channels:10Channels; Output Current:-; Switch Type:-; On State Resistance Max:15Ohm; Logic Case Style:qsop; No. Of Pins:24Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Product Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M