Renesas PS2502L-1-A

Darlington Output Optocoupler, 1-Element, 5000V Isolation
$ 0.48
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas PS2502L-1-A.

IHS

Datasheet13 pages5 years ago
Datasheet0 pages0 years ago

Integrated Device Technology

Future Electronics

Verical

TME

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Dec 25, 2020
Verification

Inventory History

3 month trend:
-13.78%

Alternate Parts

Price @ 1000
$ 0.48
$ 0.561
$ 0.561
Stock
33,525
435,462
435,462
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
200 %
200 %
200 %
Rise Time
-
100 µs
100 µs
Fall Time
-
100 µs
100 µs
Output Voltage
40 V
40 V
40 V
Output Current
-
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
80 mA
80 mA
80 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85400000000
Introduction Date2001-03-30
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

California Eastern LaboratoriesPS2562L-1-F3-A
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD Embossed T/R
California Eastern LaboratoriesPS2506L-1-F3-A
Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD T/R
California Eastern LaboratoriesPS2562L-1-A
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD Magazine
Diodes Inc.LTV-817S
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-814S-TA1
Optocoupler Ac-In 1-Ch Transistor Dc-Out 4-Pin Pdip Smd T/R |Lite-On LTV-814S-TA1.
Diodes Inc.LTV-817S-TA1
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4

Descriptions

Descriptions of Renesas PS2502L-1-A provided by its distributors.

Darlington Output Optocoupler, 1-Element, 5000V Isolation
Transistor Output Optocouplers 4-pin DIP
Optocoupl DC-IN 1-CH DARL DC-OUT 4-Pin PDIP SMD
OptoCouplers & OptoIsolators Hi-Iso Darling 1-Ch
OPTOISOLATOR 5KV 1CH DARL 4-SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS2502L1A