Renesas M30620FCPFP#U5C

Renesas M16C/62P M16C/60 CPU Core MCU with 128 KB + 4 KB Code flash memory 100 Pin QFP
$ 30.93
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas M30620FCPFP#U5C.

Integrated Device Technology

Datasheet103 pages20 years ago

DigiKey

iiiC

HQonline

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.41 - Jan 10, 2006
Verification

Inventory History

3 month trend:
-49.62%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2010-03-25
Lifecycle StatusNRND (Last Updated: 2 months ago)
LTB Date2016-06-15
LTD Date2016-12-15
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

Renesas M16C/62P M16C/60 CPU Core MCU with 512 KB + 4 KB Code flash memory 100 Pin QFP
Renesas M16C/62P M16C/60 CPU Core MCU with 256 KB + 4 KB Code flash memory 100 Pin QFP
Renesas M16C/62P M16C/60 CPU Core MCU with 256 KB + 4 KB Code flash memory 100 Pin QFP
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 3.3V/5V 100-Pin PQFP Tray
NXP SemiconductorsMC9S12E64MFUE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/3.3V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12E32CFUE
MCU 16-bit HCS12 CISC 32KB Flash 2.5V/3.3V/5V 80-Pin PQFP Tray

Descriptions

Descriptions of Renesas M30620FCPFP#U5C provided by its distributors.

Renesas M16C/62P M16C/60 CPU Core MCU with 128 KB + 4 KB Code flash memory 100 Pin QFP
MCU 16-bit M16C/60 CISC 128KB Flash 3.3V/5V Automotive 100-Pin PQFP Tray
Microcontroller, 16-Bit, FLASH, M16C CPU, 24MHz, CMOS, PQFP100
2.7V~5.5V 24MHz 10KB FLASH 128KB DMA,WDT 85 2.7V 5.5V 24MHz I2C,IEBus,UART,USART A/D 26x10b;D/A 2x8b 16bit M16C/60 QFP 20mm*14mm*2.8mm
MCU, 16BIT, 24MHZ; Product Range: M16C Family M16C/62P Series Microcontrollers; Architecture: M16C/60; No. of Bits: 16bit; CPU Speed: 24MHz; Program Memory Size: 128KB; RAM Memory Size: 10KB; No. of Pins: 100Pins; MCU Case Styl
Mcu, 16Bit, 24Mhz, Qfp-100; Product Range:M16C Family M16C/60 Series M16C/62P Group Microcontrollers; Device Core:M16C/60; Data Bus Width:16 Bit; Operating Frequency Max:24Mhz; Program Memory Size:128Kb; No. Of Pins:100Pins Rohs Compliant: Yes |Renesas Electronics Corporation M30620FCPFP#U5C

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • M30620FCP-FP#U5C
  • M30620FCPFP #U5C
  • M30620FCPFP U5C
  • M30620FCPFPU5C