Renesas M30626FJPFP#U3C

Renesas M16C/62P M16C/60 CPU Core MCU with 512 KB + 4 KB Code flash memory 100 Pin QFP
$ 35.09
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas M30626FJPFP#U3C.

Integrated Device Technology

Datasheet103 pages20 years ago

RS (Formerly Allied Electronics)

iiiC

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.41 - Jan 10, 2006
Verification

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 3 months ago)

Related Parts

512KB 31KB FLASH 85 1.8V~5.5V 20MHz QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
16-bit Microcontrollers - MCU M16C63 FL 256/20 100QFP 1.8-5.5V -40/85C
Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP100
NXP SemiconductorsMC9S12E64MFUE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/3.3V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12E32CFUE
MCU 16-bit HCS12 CISC 32KB Flash 2.5V/3.3V/5V 80-Pin PQFP Tray
MCU 16-Bit MB90340 F2MC-16LX CISC 256KB Flash 5V 100-Pin QFP

Descriptions

Descriptions of Renesas M30626FJPFP#U3C provided by its distributors.

Renesas M16C/62P M16C/60 CPU Core MCU with 512 KB + 4 KB Code flash memory 100 Pin QFP
MCU 16-bit M16C/60 CISC 512KB Flash 3.3V/5V Automotive 100-Pin PQFP Tray
16-bit Microcontrollers - MCU MCU 3/5V 512K I-temp Pb-free 100 QFP
512KB FLASH 85 2.7V~5.5V 24MHz QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontroller, 16-Bit, FLASH, M16C CPU, 24MHz, CMOS, PQFP100
MCU, 16BIT, 24MHZ; Product Range: M16C Family M16C/62P Series Microcontrollers; Architecture: M16C/60; No. of Bits: 16bit; CPU Speed: 24MHz; Program Memory Size: 512KB; RAM Memory Size: 31KB; No. of Pins: 100Pins; MCU Case Styl
Mcu, 16Bit, 24Mhz, Qfp-100; Product Range:M16C Family M16C/60 Series M16C/62P Group Microcontrollers; Device Core:M16C/60; Data Bus Width:16 Bit; Operating Frequency Max:24Mhz; Program Memory Size:512Kb; No. Of Pins:100Pins Rohs Compliant: Yes |Renesas Electronics Corporation M30626FJPFP#U3C

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • M30626FJPFP#U3C.
  • M30626FJPFPU3C