Renesas M3062LFGPFP#U3C

Renesas M16C/62P M16C/60 CPU Core MCU with 256 KB + 4 KB Code flash memory 100 Pin QFP
$ 26.025
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas M3062LFGPFP#U3C.

IHS

Datasheet104 pages20 years ago

Integrated Device Technology

DigiKey

iiiC

HQonline

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.41 - Jan 10, 2006
Verification

Inventory History

3 month trend:
-5.08%

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

Renesas M16C/62P M16C/60 CPU Core MCU with 256 KB + 4 KB Code flash memory 100 Pin QFP
Renesas M16C/62P M16C/60 CPU Core MCU with 256 KB + 4 KB Code flash memory 100 Pin QFP
Renesas M16C/62P M16C/60 CPU Core MCU with 256 KB + 4 KB Code flash memory 100 Pin QFP
NXP SemiconductorsMC9S12E64MFUE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/3.3V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12E32CFUE
MCU 16-bit HCS12 CISC 32KB Flash 2.5V/3.3V/5V 80-Pin PQFP Tray
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 3.3V/5V 100-Pin PQFP Tray

Descriptions

Descriptions of Renesas M3062LFGPFP#U3C provided by its distributors.

Renesas M16C/62P M16C/60 CPU Core MCU with 256 KB + 4 KB Code flash memory 100 Pin QFP
MCU 16-bit M16C/60 CISC 256KB Flash 3.3V/5V Automotive 100-Pin PQFP Tray
Microcontroller, 16-Bit, FLASH, M16C CPU, 24MHz, CMOS, PQFP100
2.7V~5.5V 20MHz 20KB FLASH 256KB DMA,WDT 85 3V 5.5V 20MHz I2C,IEBus,UART,USART 4 x 8 A/D 26x10b;D/A 2x8b 16bit M16C/60 QFP 20mm*14mm*2.8mm
MCU, 16BIT, 24MHZ; Product Range: M16C Family M16C/62P Series Microcontrollers; Architecture: M16C/60; No. of Bits: 16bit; CPU Speed: 24MHz; Program Memory Size: 256KB; RAM Memory Size: 20KB; No. of Pins: 100Pins; MCU Case Styl
Mcu, 16Bit, 24Mhz, Qfp-100; Product Range:M16C Family M16C/60 Series M16C/62P Group Microcontrollers; Device Core:M16C/60; Data Bus Width:16 Bit; Operating Frequency Max:24Mhz; Program Memory Size:256Kb; No. Of Pins:100Pins Rohs Compliant: Yes |Renesas Electronics Corporation M3062LFGPFP#U3C

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • M3062LFGPFP-U3C
  • M3062LFGPFPU3C