Renesas ISL9205IRZ-T

Battery Charger Li-Ion/Li-Pol 50mA to 900mA 4.2V 16-Pin QFN EP T/R
$ 1.237
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL9205IRZ-T.

IHS

Datasheet17 pages9 years ago
Datasheet17 pages9 years ago

Integrated Device Technology

Future Electronics

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - Dec 20, 2018
Verification

Inventory History

3 month trend:
-0.31%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.237
$ 1.205
Stock
269,973
413,599
Authorized Distributors
3
4
Max Input Voltage
6.5 V
6.5 V
Min Input Voltage
4.25 V
4.25 V
Case/Package
QFN
QFN
Max Charge Current
900 mA
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
840 mA
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2007-05-18
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-06
LTD Date2026-06-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasISL9230IRZ
Li-Ion Battery Charger with Power Path Management Function 16-Pin QFN EP
Li-Ion Battery Charger with Power Path Management Function 16-Pin QFN EP T/R

Descriptions

Descriptions of Renesas ISL9205IRZ-T provided by its distributors.

Battery Charger Li-Ion/Li-Pol 50mA to 900mA 4.2V 16-Pin QFN EP T/R
6.5V /Polymer 1 900mA QFN-16(3x3) Battery Management ICs ROHS
Li-Ion Battery Charger, 16Ld 3X3 Qfn, Pb Free, T&R
Tin RoHS Compliant INDUSTRIAL Active IC (Function) 85C 3mm 4.2V 900mA
Battery Management LI-ION BATRY CHRGR 16LD 3X3
Renesas Li-ion Battery Charger
900mA(Max) 4.25V 4.2V 6.5V QFN , 3mm*3mm*950¦Ìm
IC CHRGR LI-ION SGL 4.2V 16-QFN
IC BATT CHG LI-ION 1CELL 16QFN
1-CHANNEL POWER SUPPLY SUPPORT CKT PQCC16

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M