Renesas ISL9205IRZ

Battery Charger IC, 1 Cells, Li-Ion, Li-Pol, 6.5 V, 4.2 V, 900 mA, 16 Pins, QFN-EP
$ 1.205
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL9205IRZ.

Newark

Datasheet17 pages9 years ago

IHS

Integrated Device Technology

Future Electronics

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - Dec 20, 2018
Verification

Inventory History

3 month trend:
+98.48%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.205
$ 1.237
Stock
413,599
269,973
Authorized Distributors
4
3
Max Input Voltage
6.5 V
6.5 V
Min Input Voltage
4.25 V
4.25 V
Case/Package
QFN
QFN
Max Charge Current
-
900 mA
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
840 mA
-
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
-
Tape & Reel

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2007-05-18
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Li-Ion Battery Charger with Power Path Management Function 16-Pin QFN EP T/R
RenesasISL9230IRZ
Li-Ion Battery Charger with Power Path Management Function 16-Pin QFN EP

Descriptions

Descriptions of Renesas ISL9205IRZ provided by its distributors.

Battery Charger IC, 1 Cells, Li-Ion, Li-Pol, 6.5 V, 4.2 V, 900 mA, 16 Pins, QFN-EP
Linear Battery Charger Li-Ion/Li-Pol 900mA 4.2V 16-Pin QFN EP Tube
IC BATT CHG LI-ION 1CELL 16QFN / Charger IC Lithium Ion/Polymer 16-QFN (3x3)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M