Renesas ISL89412IBZ

Gate Driver Ic, 4.5-18V, 2-Ch, Soic Rohs Compliant: Yes |Renesas ISL89412IBZ
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL89412IBZ.

IHS

Datasheet10 pages23 years ago
Datasheet10 pages23 years ago

Integrated Device Technology

Future Electronics

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Oct 16, 2015
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.238
Stock
293,652
161,922
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
-
2
Max Output Current
2 A
2 A
Rise Time
10 ns
20 ns
Fall Time
13 ns
13 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
440 mW
440 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Pb-Free Dual Mosfet Driver, (Modified El7202), 8Ld Soic Tube Packed, Level 3 Drypack (168 Hr)
ISL89411 Series 18 Vin 10 MHz 4 Ohm Dual Channel Power MOSFET Driver - SOIC-8
RenesasEL7212CSZ
EL7212 Series 2 A 15 V 10 MHz 4 Ohm Dual Mosfet Driver - SOIC-8
MicrochipMCP14E6-E/SN
MCP14E Series 2.0 A Dual Power MOSFET Driver With Enable - SOIC-8
MicrochipMD1211LG-G
Tape & Reel (TR) MD1211 Half-Bridge 2012 gate driver 10ns -20C~125C TJ 2A 2A 0.8V 1.5V
MicrochipMCP14628-E/SN
Tube MCP14628 Half-Bridge 2008 gate driver 10ns -40C~125C TJ 2A 2A 0.5V 2V

Descriptions

Descriptions of Renesas ISL89412IBZ provided by its distributors.

Gate Driver Ic, 4.5-18V, 2-Ch, Soic Rohs Compliant: Yes |Renesas ISL89412IBZ
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 18V 570mW 2A 85C
ISL89412 Series 18 Vin 10 MHz 4 Ohm Dual Channel Power MOSFET Driver - SOIC-8
The ISL89410, ISL89411, ISL89412 ICs are similar to the EL7202, EL7212, EL7222 series but with greater VDD ratings. These are very high speed matched dual drivers capable of delivering peak currents of 2. 0A into highly capacitive loads. The high speed performance is achieved by means of a proprietary Turbo-Driver circuit that speeds up input stages by tapping the wider voltage swing at the output. Improved speed and drive capability are enhanced by matched rise and fall delay times. These matched delays maintain the integrity of input-to-output pulse-widths to reduce timing errors and clock skew problems. This improved performance is accompanied by a 10-fold reduction in supply currents over bipolar drivers, yet without the delay time problems commonly associated with CMOS devices. Dynamic switching losses are minimized with non-overlapped drive techniques.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M