Renesas ISL81334IBZ

±15kV ESD Protected, 5V, Two Port, Dual Protocol (RS-232/RS-485) Transceivers
$ 6.023
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL81334IBZ.

IHS

Datasheet33 pages23 years ago
Datasheet32 pages23 years ago

Integrated Device Technology

Future Electronics

Intersil

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL81334IBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-12-20
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX203ECWP+G36
MAX203 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-20
Analog DevicesMAX203CWP+G36
MAX203 Series 120 kbps 6 V Surface Mount RS-232 Transceiver - SOIC-20W
Analog DevicesMAX233ACWP+G36
MAX233 Series 116 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-20W
Texas InstrumentsMAX3223IDWR
Dual Transmitter/Receiver RS-232 20-Pin SOIC T/R / IC DRVR/RCVR MULTCH RS232 20SOIC
Texas InstrumentsMAX3222IDWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SOIC -40 to 85
Texas InstrumentsMAX3222CDW
EAR99 MAX3222 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 500.709277mg 250kbps

Descriptions

Descriptions of Renesas ISL81334IBZ provided by its distributors.

±15kV ESD Protected, 5V, Two Port, Dual Protocol (RS-232/RS-485) Transceivers
ISL81334 Series ±15 kV Transceiver Surface Mount RS 232/485 - SOIC-28
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) 85C 5V 20Mbps 7.5mm
SINGLE 5V MULTIPROTOCOL TRANSCEIVER 28 PIN SOIC
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO28
Ic,line Transceiver,bicmos,2 Driver,2 Rcvr,sop,28Pin,plastic Rohs Compliant: Yes |Renesas ISL81334IBZ
20Mbps transceiver 2/2 SOP-28-300mil RS232 ICs ROHS
IC TRANSCEIVER FULL 2/2 28SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M