Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54478RTET

Buck Yes 200KHz~2MHz Adjustable 1 4.5V 600mV 6V 2.95V QFN SMD mount,glue mount 750μm(height)

$ 2.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54478RTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.93%

CAD Models

Download Texas Instruments TPS54478RTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.001
$ 2.02
Stock
286,477
590,118
Authorized Distributors
4
2
Case/Package
QFN
-
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
4 A
4 A
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
6 V
6 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
4.5 V
4.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54478RTET.

Related Parts

Texas InstrumentsTPS54418RTET
Buck Yes 200KHz~2MHz Adjustable 1 4.5V 803mV 6V 2.95V QFN SMD mount 750μm(height)
Texas InstrumentsTPS54319RTET
Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R
Texas InstrumentsTPS54318RTET
Switching Regulator, Current-mode, 3A, 2000kHz Switching Freq-Max, PQCC16

Descriptions

Descriptions of Texas Instruments TPS54478RTET provided by its distributors.

Buck Yes 200KHz~2MHz Adjustable 1 4.5V 600mV 6V 2.95V QFN SMD mount,glue mount 750μm(height)
Switching Regulator, Current-mode, 4A, 2000kHz Switching Freq-Max, PQCC16
IC REG BUCK ADJ 4A SYNC 16WQFN / Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.6V to 4.5V 4A 16-Pin WQFN EP T/R
TPS54478 Cut Tape (CT) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 3.3V 3mm 4A 200kHz~2MHz
BUCK, SYNC, ADJ, 16WQFN; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2.95V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: WQFN; Nombre de broches: 16Broch
BUCK, SYNC, ADJ, 16WQFN; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.95V; Input Voltage Max:6V; No. of Outputs:1Outputs; DC / DC Converter IC Case:WQFN; No. of Pins:16Pins; Output Current:4A; Output Voltage Min:600mV; Output Voltage Max:4.5V; Switching Frequency:2MHz; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:54478; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +150°C; Output Voltage:4.5V; Primary Input Voltage:6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54478RTET .