Renesas ISL78234AARZ

Switching Voltage Regulators ISL78234AARZ Auto 4A Synchronous Buck Re
$ 3.131
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL78234AARZ.

IHS

Datasheet23 pages22 years ago
Datasheet19 pages22 years ago

Integrated Device Technology

Future Electronics

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 11.01 - Jun 16, 2022
Verification

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 3.131
$ 3.325
Stock
79,806
116,102
Authorized Distributors
4
5
Case/Package
WFQFN
WFQFN
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
9 A
9 A
Switching Frequency
4.2 MHz
4.2 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
300 mV
300 mV
Max Output Voltage
3.6 V
3.6 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2016-04-07
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTLV62090RGTR
3A High Efficiency Step Down Converter in 3x3mm QFN Package 16-VQFN -40 to 125
Texas InstrumentsTLV62090RGTT
3A High Efficiency Step Down Converter in 3x3mm QFN Package 16-VQFN -40 to 125
Texas InstrumentsTPS63050RMWT
Buck-boost type Adjustable 2.5V~5.5V 2.5V~5.5V 500mA QFN-12(2.5x2.5) DC-DC Converters ROHS

Descriptions

Descriptions of Renesas ISL78234AARZ provided by its distributors.

Switching Voltage Regulators ISL78234AARZ Auto 4A Synchronous Buck Re
Renesas 4A Compact Synchronous Buck Regulators
IC REG BUCK ADJ 4A SYNC 16TQFN
16L QFN 5X5mm BODY, 0.8mm pitch(Punched
Dc/Dc Conv, 2.7V To 5.5V, 4A, Wfqfn-Ep Rohs Compliant: Yes |Renesas Electronics Corporation ISL78234AARZ
WFQFN-16(5x5) DC-DC Converters ROHS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M