Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS63050RMWT

Buck-boost type Adjustable 2.5V~5.5V 2.5V~5.5V 500mA QFN-12(2.5x2.5) DC-DC Converters ROHS
$ 1.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63050RMWT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing4 pages12 years ago

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-32.99%

CAD Models

Download Texas Instruments TPS63050RMWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.379
$ 1.29
Stock
192,791
663,212
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
12
12
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
5.5 V
5.5 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS63051RMWT
Tiny Single Inductor Buck Boost Converter 12-VQFN-HR -40 to 125
Texas InstrumentsTPS63051RMWR
Tiny Single Inductor Buck Boost Converter 12-VQFN-HR -40 to 125
Texas InstrumentsTPS6209718RWKT
IC REG BUCK 1.8V 2A 11VQFN Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 11-VFQFN

Descriptions

Descriptions of Texas Instruments TPS63050RMWT provided by its distributors.

Buck-boost type Adjustable 2.5V~5.5V 2.5V~5.5V 500mA QFN-12(2.5x2.5) DC-DC Converters ROHS
IC REG BCK BST ADJ 500MA 12VQFN / Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 12-VFQFN
Switching Regulator, Current-mode, 0.5A, 2500kHz Switching Freq-Max, PQCC12
TPS6305x Single Inductor Buck-Boost with 1-A Switches and Adjustable Soft Start 12-VQFN-HR -40 to 125
Switching Voltage Regulators Tiny Single Ind Buck Boost Convter
Conv DC-DC 2.5V to 5.5V Inverting/Synchronous Step Up/Synchronous Step Down Single-Out 2.5V to 5.5V 0.5A 12-Pin VQFN T/R
Buck-Boost Yes 2.5MHz Adjustable 1 5.5V 2.5V 5.5V 2.5V QFN SMD mount,glue mount 2.5mm*2.5mm*950μm
DC/DC CONV, BUCK-BOOST, 2.5MHZ, VQFN-12; Topologie: Buck-Boost; Tension, entrée min.: 2.5V; Tension, entrée max..: 5.5V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: VQFN; Nombre de broches: 12Broc
Dc/Dc Conv, Buck-Boost, 2.5Mhz, Vqfn-12; Topology:Buck-Boost; Input Voltage Min:2.5V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vqfn; No. Of Pins:12Pins; Output Current:500Ma; Output Voltage Min:2.5V;rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63050RMWT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS63050RMWT .