Renesas ISL6613AEIBZ-T

Driver 3A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N EP T/R
$ 1.721
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6613AEIBZ-T.

Integrated Device Technology

Datasheet14 pages25 years ago
Datasheet14 pages25 years ago

IHS

Renesas

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6613AEIBZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.721
$ 2.35
$ 2.35
Stock
210,721
173,024
173,024
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
26 ns
26 ns
26 ns
Fall Time
18 ns
18 ns
18 ns
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V
Max Power Dissipation
2 W
2 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-05-12
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-01-22
LTD Date2023-07-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Ic,dual Mosfet Driver,sop,8Pin,plastic Rohs Compliant: Yes |Renesas ISL6612AIBZ
Tube Half-Bridge Non-Inverting Synchronous gate driver 26ns 18ns -40C~125C TJ 1.25A 2A 36V
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4.9mm 13.2V 3A 85C
FAN3227 Series Dual 18 V 2 A High Speed Low Side Gate Driver - SOIC-8
DRIVER, MOSFET, HS / LS, 2A, TTL, 8SOIC; Device Type:MOSFET; Module Configuratio
CMOS input, dual non-inverting output, peak 3A sink, 3A source current Low-Side Gate Driver

Descriptions

Descriptions of Renesas ISL6613AEIBZ-T provided by its distributors.

Driver 3A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N EP T/R
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3.9mm 13.2V 2W 3A
Half Bridge MOSFET 1.25A 10.8V~13.2V 2A SOP-8-EP Gate Drive ICs ROHS
Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP
IC GATE DRVR HALF-BRIDGE 8SOIC
Half Bridge Based MOSFET Driver, PDSO8
IC MOSFET DVR SYNC BUCK 8EPSOIC
IC, MOSFET DRVR - More Details
IC, MOSFET DRVR; Device Type:MOSFET; Module Configuration:High Side, Low Side; Peak Output Current:2A; Supply Voltage Min:10.8V; Supply Voltage Max:13.2V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:10ns; Output Delay:10ns ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M