Renesas ISL6613AECBZ

Driver 3A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N EP
$ 2.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6613AECBZ.

IHS

Datasheet12 pages25 years ago
Datasheet12 pages25 years ago

Intersil

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6613AECBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.35
$ 2.35
$ 2.35
Stock
169,836
169,836
169,836
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
26 ns
26 ns
26 ns
Fall Time
18 ns
18 ns
18 ns
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V
Max Power Dissipation
2 W
2 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-05-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-09-19
LTD Date2016-03-19

Related Parts

Tube Half-Bridge Non-Inverting Synchronous gate driver 26ns 18ns -40C~125C TJ 1.25A 2A 36V
ROHS3Compliant Obsolete Matte Tin (Sn) e3 IC Gate Driver 36V 1.25A 2A 0C~125C TJ 26ns 18ns
ROHS3Compliant Obsolete Matte Tin (Sn) e3 IC Gate Driver 36V 1.25A 2A 0C~125C TJ 26ns 18ns
FAN3227 Series Dual 18 V 2 A High Speed Low Side Gate Driver - SOIC-8
CMOS input, dual non-inverting output, peak 3A sink, 3A source current Low-Side Gate Driver
Tape & Reel (TR) FAN3226 Low-Side 2014 gate driver 22ns -40C~125C TJ 3A 3A 460mW

Descriptions

Descriptions of Renesas ISL6613AECBZ provided by its distributors.

Driver 3A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N EP
Half Bridge MOSFET 1.25A 10.8V~13.2V 2A SOIC-8-EP Gate Drive ICs ROHS
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3.9mm 13.2V 2W 3A

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M