Renesas ISL6609AIBZ-T

Synchronous Rectified MOSFET Driver; QFN8, SOIC8; Temp Range: See Datasheet
$ 1.98
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL6609AIBZ-T.

Integrated Device Technology

Datasheet12 pages25 years ago
Datasheet12 pages25 years ago

IHS

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Apr 27, 2009
Verification

Inventory History

3 month trend:
+117%

Alternate Parts

Price @ 1000
$ 1.98
$ 1.975
$ 1.975
Stock
215,324
5,318,705
5,318,705
Authorized Distributors
3
3
3
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
2
2
2
Max Output Current
4 A
4 A
4 A
Switching Frequency
-
-
-
Min Input Voltage
4.5 V
-
-
Max Input Voltage
5.5 V
-
-
Min Output Voltage
4.5 V
-
-
Max Output Voltage
5.5 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-07-21
LTD Date2023-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL6609AIBZ-T provided by its distributors.

Synchronous Rectified MOSFET Driver; QFN8, SOIC8; Temp Range: See Datasheet
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4.9mm 5.5V 800mW 4A
Ic,dual Mosfet Driver,sop,8Pin,plastic Rohs Compliant: Yes |Renesas ISL6609AIBZ-T
Driver 2-OUT High and Low Side 8-Pin SOIC N T/R
IC MOSFET DRVR SYNC BUCK 8-SOIC
Renesas Synchronous Rectified MOSFET Driver
IC GATE DRVR HALF-BRIDGE 8SOIC
AND Gate Based MOSFET Driver, 4A, PDSO8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M