Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL6609ACBZ

Tube ISL6609 Half-Bridge Non-Inverting gate driver 8ns 8ns 0C~125C TJ - 4A 1V 2V
$ 1.975
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6609ACBZ.

Integrated Device Technology

Datasheet12 pages25 years ago
Datasheet12 pages25 years ago

IHS

Renesas

Intersil

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6609ACBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.975
$ 1.98
$ 1.98
Stock
5,374,463
288,817
288,817
Authorized Distributors
3
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4 A
4 A
4 A
Rise Time
8 ns
8 ns
8 ns
Fall Time
8 ns
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Power Dissipation
800 mW
800 mW
800 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-10-27
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-01-22
LTD Date2023-07-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Tube ISL6609 Half-Bridge Non-Inverting gate driver 8ns 8ns -40C~125C TJ - 4A 1V 2V
RenesasISL6605IBZ
Synchronous Rectified MOSFET Driver; QFN8, SOIC8; Temp Range: See Datasheet
MicrochipMCP14700-E/SN
MOSFET Driver, Dual, High Side and Low Side, 2 A, 4.5 V to 5.5 V, 27 ns, 8 Pins, NSOIC
LittelfuseIXDN604SIA
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL NONINV 8SOIC
LittelfuseIXDD604SIATR
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL HS 8SOIC
LittelfuseIXDF604SI
IXD604 Series 35 V 4 A Dual Low-Side Ultrafast MOSFET Driver - SOIC-8

Descriptions

Descriptions of Renesas ISL6609ACBZ provided by its distributors.

Tube ISL6609 Half-Bridge Non-Inverting gate driver 8ns 8ns 0C~125C TJ - 4A 1V 2V
Synchronous Rectified MOSFET Driver; QFN8, SOIC8; Temp Range: See Datasheet
Synchronous Rectified MOSFET Driver
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4.9mm 5.5V 800mW 4A
Driver 2-OUT High and Low Side 8-Pin SOIC N Tube
AND Gate Based MOSFET Driver, 4A, PDSO8
Ic,dual Mosfet Driver,sop,8Pin,plastic Rohs Compliant: Yes |Renesas Electronics Corporation ISL6609ACBZ
8ns 2 4.5V 25ns 5.5V 1V,2V Non-Inverting MOSFET,NChannel 8ns half-bridge -,4A SOIC-8 SMD mount 1.5mm(height)
IC GATE DRVR HALF-BRIDGE 8SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL6609ACBZ.