Renesas ISL6561CRZ

Switching Controller, Voltage-mode, 0.0005A, 1500kHz Switching Freq-Max, PQCC40
$ 3.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6561CRZ.

IHS

Datasheet29 pages23 years ago

Intersil

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6561CRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-03-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-08-11
LTD Date2015-02-11

Related Parts

ON SEMICONDUCTOR NCV7518MWTXG MOSFET Driver IC, Low Side, 4.75V-5.25V Supply, 1 s Delay, QFN-32
Analog DevicesLT5554IUH#PBF
IC VGA DIG CONTROL 32-QFN / SP Amp Variable Gain Amp Single 5.25V 32-Pin QFN EP Tube
Texas InstrumentsAMC1210IRHAT
4-channel digital filter for delta-sigma modulators 40-VQFN -40 to 125
STMicroelectronicsST72F60K1U1TR
LOW SPEED USB 8-BIT MCU FAMILY WITH UP TO 8K FLASH/ROM AND SERIAL
Analog Devices73S1209F-44IM/F
IC MCU 8BIT 32KB FLASH 44QFN
MicrochipMCP8024-H/MP
3-Phase Brushless DC Motor Driver Automotive AEC-Q100 40-Pin QFN EP Tube

Descriptions

Descriptions of Renesas ISL6561CRZ provided by its distributors.

Switching Controller, Voltage-mode, 0.0005A, 1500kHz Switching Freq-Max, PQCC40
Multi-Phase PWM Controller with Precision Rds(on) or DCR Differential Current Sensing for VR10.X Application | IC REG CTRLR INTEL 4OUT 40QFN
Pulse Width Modulation (PWM) Controller IC; Controller Type:PWM; Input Voltage Primary Max:12V; Output Voltage Max:1.65V; Output Current Max:120A; Supply Voltage Min:3V; Termination Type:SMD; No. of Pins:40; Control Mode:Voltage ;RoHS Compliant: Yes
IC, PWM CONTROLLER, MULTIPHASE; Input Voltage:12V; Output Voltage:1.65V; Supply Voltage Range:4.75V to 5.25V; Digital IC Case Style:QFN; No. of Pins:40; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:6561; Controller Type:PWM; Input Voltage Max:12V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:120A; Output Type:Voltage; Output Voltage Max:1.65V; Package / Case:QFN; Supply Voltage Max:5V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M