Analog Devices LT5554IUH#PBF

IC VGA DIG CONTROL 32-QFN / SP Amp Variable Gain Amp Single 5.25V 32-Pin QFN EP Tube
$ 8.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT5554IUH#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Arrow Electronics

Linear Technology

iiiC

Inventory History

3 month trend:
-25.74%

CAD Models

Download Analog Devices LT5554IUH#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT5554IUH#PBF.

Related Parts

Texas InstrumentsTHS770006IRGER
High-Speed Fully Differential ADC Driver Amplifier with +6dB Fixed Gain 24-VQFN -40 to 85
Texas InstrumentsTHS770012IRGER
High-Speed Fully Differential ADC Driver Amplifier with 10 to 13 dB Selectable Gain 24-VQFN -40 to 85
Texas InstrumentsTHS770012IRGET
High-Speed Fully Differential ADC Driver Amplifier with 10 to 13 dB Selectable Gain 24-VQFN -40 to 85
Analog DevicesMAX34406HETG+
Accurate Current Measurement with Automatic Overcurrent Shutdown for Four Supply Rails
1GHz Triple Multiplexing Amplifiers; QFN32; Temp Range: -40° to 85°C
Analog DevicesMAX34406HETG+T
MAX34406 Series 5.5 V 30 kHz Open Drain SMT Operational Amplifier - TQFN-24
RenesasEL5324ILZ
12MHz Rail-to-Rail Buffers + 100mA VCOM Amplifier
RenesasEL5423CLZ
12MHz 4-, 8-, 10- and 12-Channel Rail-to-Rail Input-Output Buffers
IntersilEL5427CLZ
Buffer Amplifier, 12 Func, CMOS, QCC32
RenesasEL5227CLZ
IC OPAMP BUFFER 2.5MHZ RRO 24QFN / Op Amp Octal GP R-R I/O ±8.25V/16.5V 24-Pin QFN EP
RenesasEL5223CLZ
12MHz 4-, 8-, 10- and 12-Channel Rail-to-Rail Input-Output Buffers
RenesasEL4342ILZA
500MHz Triple, Multiplexing Amplifier; QFN32; Temp Range: -40° to 85°C

Descriptions

Descriptions of Analog Devices LT5554IUH#PBF provided by its distributors.

IC VGA DIG CONTROL 32-QFN / SP Amp Variable Gain Amp Single 5.25V 32-Pin QFN EP Tube
IC, PROG GAIN AMPLIFIER, 1GHZ, QFN-32; N
Broadband Ultra Low Distortion 7-Bit Digitally Controlled VGA
Programmable Gain Amplifier IC; No. of A
Broadb& Ultra L Dist 7-B Digly
Telecom Circuit, 1-Func, PQCC32
Programmable Gain Amplifier IC; No. of Amplifiers:1; Gain Max, V/V:1.25; Gain Bandwidth -3db:1GHz; No. of Channels:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:32-QFN; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT5554IUHPBF