Renesas ISL6292-1CR4Z

Linear Battery Charger Li-Ion/Li-Pol 2100mA 4.1V 16-Pin QFN EP Tube
$ 1.36
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL6292-1CR4Z.

IHS

Datasheet23 pages22 years ago
Datasheet20 pages22 years ago

Integrated Device Technology

Renesas

Intersil

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - Nov 3, 2020
Verification

Inventory History

3 month trend:
+15.16%

Alternate Parts

Price @ 1000
$ 1.36
$ 0.685
Stock
241,312
263,970
Authorized Distributors
5
3
Max Input Voltage
6.5 V
-
Min Input Voltage
4.3 V
-
Case/Package
QFN
VQFN
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
-
Mount
Surface Mount
Surface Mount
Packaging
Bulk
Bulk

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-09-04
LTD Date2026-03-04
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

ISL6292 Series 6.5 V Surface Mount Li-ion/Li Polymer Battery Charger - QFN-16
Li-ion/Li Polymer Battery Charger | IC CHARGER LI-ION POLYMER 16-QFN
Battery Charger Li-Ion/Li-Pol Packs 400mA to 1500mA 4.2V 16-Pin QFN EP T/R
Monolithic Power SystemsMP2612ER-LF-Z
MP2612 Series 2A 24V 2 or 3 Cell Switching Li-ion Battery Charger - QFN-16
Monolithic Power SystemsMP2610ER-LF-Z
MP2610 Series 2A 24 Vin 1 or 2 Cell Switching Li-Ion Battery Charger - QFN-16
Monolithic Power SystemsMP26123DR-LF-Z
MP26123 Series 2A 24V 2 or 3 Cell Switching Li-ion Battery Charger - QFN-16

Descriptions

Descriptions of Renesas ISL6292-1CR4Z provided by its distributors.

Linear Battery Charger Li-Ion/Li-Pol 2100mA 4.1V 16-Pin QFN EP Tube
Ic,battery Management,llcc,16Pin,plastic Rohs Compliant: Yes |Renesas ISL6292-1CR4Z
Renesas Li-ion/Li Polymer Battery Charger
Lead Free RoHS Compliant OTHER Active IC (Function) 70C 4mm 6.5V 2.1A
BatteryCharger 2.0A QFN-16 SMD
IC BATT CHRGR LI-ION 4.1V 16-QFN
IC BATT CHG LI-ION 1CELL 16QFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M