Renesas ISL6292-1CR4

Li-ion/Li Polymer Battery Charger | IC BATT CHRGR LI-ION 4.1V 16-QFN
$ 0.685
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6292-1CR4.

IHS

Datasheet20 pages22 years ago
Datasheet20 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6292-1CR4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.685
$ 1.36
Stock
211,577
241,935
Authorized Distributors
3
5
Case/Package
VQFN
QFN
Number of Pins
16
16
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.3 V
4.3 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

RenesasISL6292BCR
Complete Charger for Single-Cell Li-ion Batteries | IC BATT CHRGR LI-ION 4.2V 16-QFN
Contains Lead RoHS Compliant COMMERCIAL NO LEAD IC (Function) 70C 4mm 6.5V
Contains Lead RoHS Compliant COMMERCIAL NO LEAD IC (Function) 70C 5mm 10V
1-CHANNEL Power Supply Support Ckt, PQCC16, 4 X 4 Mm, Plastic, MO-220VGGC, QFN16
Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.1V 16-Pin QFN EP

Descriptions

Descriptions of Renesas ISL6292-1CR4 provided by its distributors.

Li-ion/Li Polymer Battery Charger | IC BATT CHRGR LI-ION 4.1V 16-QFN
Linear Battery Charger Li-Ion/Li-Pol 2100mA 4.1V 16-Pin QFN EP
IC BATT CHG LI-ION 1CELL 16QFN
LINEAR BATTERY CHARGER, Fixed, 1 Channel, PQCC16

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL62921CR4