Renesas ISL60002DIH310Z-TK

V-Ref Precision 1.024V 7mA 3-Pin SOT-23 T/R
$ 1.725
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL60002DIH310Z-TK.

IHS

Datasheet40 pages22 years ago

Newark

Integrated Device Technology

Renesas

Farnell

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 23.01 - Oct 16, 2019
Verification

Inventory History

3 month trend:
-6.20%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-08-19
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

ISL60002 Series 2.5 V 7 mA Precision Low Power FGA Voltage Reference - SOT-23-3
Surface Mount GULL WING RoHS Compliant DUAL Series Voltage Reference IC 2.92mm 0.12% 85C 6.5V
IC, VOLT REF, 2.6V, 20ppm/°C , ± 2.5mV, 3-SOT-23 - More Details
Texas InstrumentsREF3325AIDBZT
V-Ref Precision 2.5V 5mA 3-Pin SOT-23 T/R
Texas InstrumentsREF3325AIDBZR
Voltage References; REF3325AIDBZR; TEXAS INSTRUMENTS; 3; SOT-23; 5 mA; Series
Texas InstrumentsREF3325AIDBZTG4
V-Ref Precision 2.5V 5mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Renesas ISL60002DIH310Z-TK provided by its distributors.

V-Ref Precision 1.024V 7mA 3-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 1.024V, CMOS, PDSO3
Surface Mount GULL WING RoHS Compliant DUAL Series Voltage Reference IC 200.998119mg 0.49% 85C 6.5V
Precision Low Power FGA Voltage References
PREC.LOW PWR FGA VREF SOT23-3 RoHSconf
Renesas Electronics, 5.5V, SOT-23, , 3
SOT-23-3 Voltage References ROHS
芯片, 电压基准, 系列, 1.024V, SOT-23-3;
Voltage Ref, Series, 1.024V, Sot-23-3; Voltage Reference Type:Series - Fixed; Product Range:Isl60002 Fga Series; Initial Accuracy:5Mv; Temperature Coefficient:± 20Ppm/°C; Ic Case/Package:Sot-23; No. Of Pins:3Pins; Qualification:- Rohs Compliant: Yes |Renesas Electronics Corporation ISL60002DIH310Z-TK.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL60002DIH310Z-TK.