Texas Instruments REF3325AIDBZT

2.5V Voltage Reference IC, 30ppm/¡ãC, 3.9¦ÌA Quiescent Current, SOT-23
$ 1.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3325AIDBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet32 pages12 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages21 years ago

Newark

HQonline

Farnell

element14 APAC

Inventory History

3 month trend:
+21.51%

CAD Models

Download Texas Instruments REF3325AIDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.263
$ 1.088
$ 1.088
Stock
622,761
528,401
528,401
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
5 mA
5 mA
5 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
7.5 V
7.5 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.15 %
0.15 %
0.15 %
Temperature Coefficient
-
30 ppm/°C
30 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsREF3318AIDBZT
Texas Instruments Voltage Reference, 1.8V, SOT-23, ±0.15%, SMD, 3-Pin
Texas InstrumentsREF3330AIDBZT
Texas Instruments Voltage Ref, 3V SOT-23 ±0.15% SMD 3-Pin
Texas InstrumentsREF3333AIDBZT
Texas Instruments Voltage Reference, 3.3V, SOT-23, ±0.15%, SMD, 3-Pin
Analog DevicesAD1582ARTZ-R2
R-PDSO-G3 Tape & Reel (TR) MATTE TIN Series voltage reference device 5mA 12V 50muVrms 100ppm/C
Diodes Inc.ZRC250F01TA
Voltage Reference, Precision, Shunt Fixed, 2.475 V to 2.525 V, 3 Pins, SOT-23
Diodes Inc.ZRC250F03TA
Voltage Reference, Precision, Shunt - Fixed, ZRC250 Series, 2.5V, SOT-23-3

Descriptions

Descriptions of Texas Instruments REF3325AIDBZT provided by its distributors.

2.5V Voltage Reference IC, 30ppm/¡ãC, 3.9¦ÌA Quiescent Current, SOT-23
Texas Instruments Voltage Reference, 2.5V, SOT-23, ±0.15%, SMD, 3-Pin
LDO VOLTAGE REGULATOR V-REFERENCE 2.5V 0.15% 3-SOT-23
Voltage Ref, Series, 2.5V, Sot-23-3; Voltage Reference Type:Series - Fixed; Product Range:Ref3325 Series; Reference Voltage:2.5V; Initial Accuracy:0.15%; Temperature Coefficient:± 8Ppm/°C; Voltage Reference Case Style:Sot-23; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS REF3325AIDBZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF3325AIDBZT .
  • REF3325AIDBZT.
  • REF3325AIDBZT..