Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments REF3325AIDBZTG4

IC VREF SERIES 0.15% SOT23-3 Series Voltage Reference IC Fixed 2.5V V ±0.15% 5 mA SOT-23-3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3325AIDBZTG4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet32 pages11 years ago
Datasheet32 pages12 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages21 years ago

Newark

iiiC

CAD Models

Download Texas Instruments REF3325AIDBZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.07
Stock
110,565
513,184
513,184
Authorized Distributors
0
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
5 mA
5 mA
5 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
7.5 V
7.5 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.15 %
0.15 %
0.15 %
Temperature Coefficient
-
30 ppm/°C
30 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsREF3330AIDBZR
IC VREF SERIES 0.15% SOT23-3 Series Voltage Reference IC Fixed 3V V ±0.15% 5 mA SOT-23-3
Texas InstrumentsREF3318AIDBZR
IC VREF SERIES 0.15% SOT23-3 Series Voltage Reference IC Fixed 1.8V V ±0.15% 5 mA SOT-23-3
Texas InstrumentsREF3320AIDBZR
IC VREF SERIES 0.15% SOT23-3 Series Voltage Reference IC Fixed 2.048V V ±0.15% 5 mA SOT-23-3

Descriptions

Descriptions of Texas Instruments REF3325AIDBZTG4 provided by its distributors.

IC VREF SERIES 0.15% SOT23-3 Series Voltage Reference IC Fixed 2.5V V ±0.15% 5 mA SOT-23-3
2.5-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SOT-23 -40 to 125
Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3
3.9μA, SC70-3, 30ppm/°C Drift VOLTAGE REFERENCE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.