Renesas ISL59885ISZ

Lead Free RoHS Compliant GULL WING SYNC SEPARATOR IC Video (Function) 85C 5V 2.2mA 1.5mm
$ 6.98
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL59885ISZ.

Integrated Device Technology

Datasheet15 pages23 years ago
Datasheet15 pages23 years ago

element14 APAC

Renesas

Farnell

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.00 - Oct 31, 2011
Verification

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-05-20
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsISO721QDRQ1
Automotive, single-channel, 100-Mbps digital isolator 8-SOIC -40 to 125
Analog DevicesMAX941CSA+
MAX941 Series 5.5 V 300 nA Surface Mount Single Comparator - SOIC-8
Texas InstrumentsISO7221ADG4
Dual-channel, TTL, 1/1, 1-Mbps digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO7220ADG4
Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125
Differential Receiver/Driver 8-Pin SOIC N Rail
Analog DevicesADP3607AR-REEL
IC SWITCHED CAPACITOR REGULATOR, 288 kHz SWITCHING FREQ-MAX, PDSO8, SO-8, Switching Regulator or Controller

Descriptions

Descriptions of Renesas ISL59885ISZ provided by its distributors.

Lead Free RoHS Compliant GULL WING SYNC SEPARATOR IC Video (Function) 85C 5V 2.2mA 1.5mm
Isl59885Isz Pb-Free Auto-Adjusting Sync Separator For Hd & S Rohs Compliant: Yes
Renesas Auto-Adjusting Sync Separator for HD and SD Video
Video ICs ISL59885ISZ AUTO-ADJ SYNC SEPARATOR, 8-Pin SOIC
SOP-8 Video Interface ICs ROHS
Synchronous Separator 8-Pin SOIC
IC SEPARATOR VID SYNC AUTO 8SOIC
IC, VIDEOSYNC SEPARATOR; Output Synch Ty; IC, VIDEOSYNC SEPARATOR; Output Synch Type:Composite, Horizontal, Vertical; Supply Voltage Min:3V; Supply Voltage Max:5V; TV / Video Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL59885ISZ.