Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ISO721QDRQ1

Automotive, 1-channel digital isolator 8-SOIC -40 to 125
$ 3.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO721QDRQ1.

Texas Instruments

Datasheet27 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Datasheet23 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Augswan

iiiC

Inventory History

3 month trend:
-80.54%

CAD Models

Download Texas Instruments ISO721QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.858
$ 2.94
$ 2.94
Stock
218,174
277,440
277,440
Authorized Distributors
1
2
2
Number of Channels
1
1
1
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
100 Mbps
100 Mbps
100 Mbps
Isolation Voltage
-
4000 Vrms
4000 Vrms
Propagation Delay
24 ns
24 ns
24 ns
Pulse Width Distortion (PWD)
2 ns
2 ns
2 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO721QDRQ1.

Related Parts

Texas InstrumentsISO722QDRQ1
Automotive, 1-channel digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO721DR
TEXAS INSTRUMENTS - ISO721DR - DIGITAL ISOLATOR, 24NS, SOIC-8, FULL REEL
Texas InstrumentsISO721D
Texas Instruments Digital isolation chip, 2500 Vrmsisolation_voltage, 8needle, 100Mbps
Analog DevicesADN4690EBRZ
3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver
Single Transmitter/Receiver RS-422/RS-485 - 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments ISO721QDRQ1 provided by its distributors.

Automotive, 1-channel digital isolator 8-SOIC -40 to 125
Digital Isolator CMOS 1-CH 100Mbps Automotive 8-Pin SOIC T/R
100Mbps 1 SOIC-8 SMD mount,glue mount
Automotive, single-channel, 100-Mbps digital isolator
Digital Isolators 8-Pin SOIC T/R
1 General-purpose SOP-8 Digital Isolators ROHS
DGTL ISO 4KV 1CH GEN PURP 8SOIC
ISO721-Q1 AUTOMOTIVE CATALOG SIN
SPECIALTY ANALOG CIRCUIT PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.