Texas Instruments ISO7220ADG4

Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7220ADG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Datasheet30 pages14 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet9 pages19 years ago

Upverter

Newark

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments ISO7220ADG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.751
$ 2.751
Stock
92,658
620,380
620,380
Authorized Distributors
0
6
6
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
1 Mbps
1 Mbps
1 Mbps
Isolation Voltage
-
2500 Vrms
2500 Vrms
Propagation Delay
475 ns
150 ns
150 ns
Pulse Width Distortion (PWD)
14 ns
40 ns
40 ns
Rise Time
-
3 ns
3 ns
Min Supply Voltage
3 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
R
R
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7220ADG4.

Related Parts

Texas InstrumentsISO7221ADG4
Dual-channel, TTL, 1/1, 1-Mbps digital isolator 8-SOIC -40 to 125
Analog DevicesADUM3221BRZ
Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N Tube
Analog DevicesADUM3221ARZ
Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N Tube
Analog DevicesADUM3220ARZ-RL7
Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N T/R
Texas InstrumentsISO7421DR
Digital Isolator Logic 2-CH 1Mbps 8-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 8SOIC
Texas InstrumentsSN75HVD12DR
EAR99 75HVD12 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 15.5mA 72.603129mg 70ns

Descriptions

Descriptions of Texas Instruments ISO7220ADG4 provided by its distributors.

Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125
Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC Tube
DGTL ISO 2500VRMS 2CH GP 8SOIC
Interface Circuit, CMOS, PDSO8
Digital Isolator IC; No. of Channels:2; Channel Configuration:2/0; Data Rate Max:1Mbps; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.