Renesas ISL55110IRZ-T7A

MOSFET Driver, Half Bridge, 2.7V to 5.5V Supply, 3.5A Out, 40ns Delay, QFN-16
$ 2.712
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL55110IRZ-T7A.

Integrated Device Technology

Datasheet19 pages19 years ago
Datasheet18 pages19 years ago

IHS

Future Electronics

Renesas

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 9.0 - Apr 29, 2021
Verification

Inventory History

3 month trend:
-4.60%

Alternate Parts

Price @ 1000
$ 2.712
$ 1.715
$ 1.715
Stock
187,741
579,188
579,188
Authorized Distributors
6
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3.5 A
3.5 A
3.5 A
Rise Time
1.2 ns
1.5 ns
1.5 ns
Fall Time
1.5 ns
1.5 ns
1.5 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Power Dissipation
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL55110IRZ-T7A provided by its distributors.

MOSFET Driver, Half Bridge, 2.7V to 5.5V Supply, 3.5A Out, 40ns Delay, QFN-16
RoHS Compliant e3 2006 Active (Output Configuration) Driver 3Ohm 85C 1.4ns 1mm
MOSFET DRIVER DUAL HS 16QFN / Driver 12V 3.5A 2-OUT High Speed Non-Inv Automotive 16-Pin QFN EP T/R
MOSFET DRIVER, -40 TO 85DEG C; Driver Configuration: Half Bridge; Peak Output Current: 3.5A; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Driver Case Style: QFN; No. of Pins: 16Pins; Input Delay: 40ns; Output Delay: 40ns;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M