Renesas ISL55110IRZ

NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4mm 5.5V 3.5A 85C
$ 1.73
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL55110IRZ.

Integrated Device Technology

Datasheet19 pages19 years ago
Datasheet18 pages19 years ago

IHS

element14 APAC

Future Electronics

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 9.0 - Apr 29, 2021
Verification

Inventory History

3 month trend:
+105%

Alternate Parts

Price @ 1000
$ 1.73
$ 1.69
$ 1.69
Stock
510,014
321,467
321,467
Authorized Distributors
5
4
4
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3.5 A
3.5 A
3.5 A
Rise Time
1.5 ns
6.2 ns
6.2 ns
Fall Time
1.5 ns
1.5 ns
1.5 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Power Dissipation
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-26
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusActive (Last Updated: 1 week ago)

Related Parts

MicrochipMD1821K6-G
HIGH SPEED, 4-CHANNEL MOSFET DRIVER W/INVERTING OUTPUTS16 VQFN 3X3X0.9MM T/R

Descriptions

Descriptions of Renesas ISL55110IRZ provided by its distributors.

NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4mm 5.5V 3.5A 85C
Driver 12V 3.5A 2-OUT High Speed Non-Inv Automotive 16-Pin QFN EP Tube
Dual, High Speed MOSFET Driver; QFN16, TSSOP8; Temp Range: -40° to 85°C
ISL55110 Series 12 V 3.5 A 3 Ohm Dual High Speed MOSFET Driver - QFN-16
IC, MOSFET DRVR; Device Type:MOSFET; Module Configuration:High Side; Peak Output Current:3.5A; Supply Voltage Range:2.7V to 5.5V; Driver Case Style:QFN; No. of Pins:16; Input Delay:40ns; Output Delay:40ns; Output Resistance:3ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL55110IRZ.