Renesas ISL55110IRZ-T

Half Bridge MOSFET 2.7V~5.5V QFN-16-EP(4x4) Gate Drive ICs ROHS
$ 1.662
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL55110IRZ-T.

IHS

Datasheet19 pages19 years ago
Datasheet18 pages19 years ago

Integrated Device Technology

Renesas

Augswan

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 9.0 - Apr 29, 2021
Verification

Inventory History

3 month trend:
-51.72%

Alternate Parts

Price @ 1000
$ 1.662
$ 1.715
$ 1.715
Stock
181,638
593,957
593,957
Authorized Distributors
2
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3.5 A
3.5 A
3.5 A
Rise Time
6.2 ns
1.5 ns
1.5 ns
Fall Time
1.5 ns
1.5 ns
1.5 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Power Dissipation
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL55110IRZ-T provided by its distributors.

Half Bridge MOSFET 2.7V~5.5V QFN-16-EP(4x4) Gate Drive ICs ROHS
RoHS Compliant e3 2006 Active (Output Configuration) Driver 3Ohm 85C 6.9ns 1mm
MOSFET DRVR 12V 3.5A 2-OUT High Speed Non-Inv 16-Pin QFN EP T/R
Renesas Dual, High Speed MOSFET Driver
Half Bridge Based MOSFET Driver, 3.5A, CMOS, PQCC16
IC MOSFET DRIVER DUAL HS 16-QFN
Ic,Dual Mosfet Driver,Llcc,16Pin,Plastic
IC HALF BRIDGE DRVR 100MA 16QFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL55110IRZT