Renesas ISL55100BIRZ-T

Renesas Quad 18V Pin Electronics Driver/Window Comparator
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL55100BIRZ-T.

Integrated Device Technology

Datasheet14 pages20 years ago
Datasheet14 pages20 years ago

IHS

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Dec 4, 2014
Verification

Alternate Parts

Price @ 1000
$ 18.06
$ 18.06
Stock
155,761
181,456
181,456
Authorized Distributors
1
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
72
72
72
Input Offset Voltage (Vos)
-
200 mV
200 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-03-17
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL55100BIRZ-T provided by its distributors.

Renesas Quad 18V Pin Electronics Driver/Window Comparator
Ic,pin Ate Driver,cmos,llcc,72Pin,plastic Rohs Compliant: Yes |Renesas ISL55100BIRZ-T
IC COMPARATOR/DRVR 4BIT 72-QFN
Buffer/Inverter Based Peripheral Driver, 0.6A, CMOS, PQCC72
QFN-72-EP(10x10) Special Logic ICs ROHS
IC COMP DRVR/WINDOW 18V 72-QFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M