Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL55100BIRZ

Quad 18V Pin Electronics Driver/Window Comparator | IC COMP DRVR/WINDOW 18V 72-QFN
$ 19.768
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL55100BIRZ.

Integrated Device Technology

Datasheet14 pages21 years ago
Datasheet14 pages21 years ago

Upverter

IHS

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Dec 4, 2014
Verification

Inventory History

3 month trend:
-98.07%

Alternate Parts

Price @ 1000
$ 19.768
$ 22.776
Stock
159,674
70,292
Authorized Distributors
2
1
Case/Package
QFN
QFN
Number of Pins
72
72
Input Offset Voltage (Vos)
200 mV
-
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
9 V
-
Max Supply Voltage
18 V
-

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-03-17
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

AMIS Series 3.6 V 2.4 Kbps Surface Mount Power Line Carrier Modem - QFN-52
AMIS Series 3.6 V 2.4 Kbps Surface Mount Power Line Carrier Modem - QFN-52
Tube 2013 ROHS3Compliant Active IC modem 0.06mA 3.3V 0.5mm 5.76kbps
NCN49597MNG, MODEM POWER LINE COMMUNICATION S-FSK, 3.3 V, 9600BIT/S, 52-PIN, QFN
Clock Driver, 2.5 V / 3.3 V Differential 2x10 Crosspoint, with SDI Programmable Output Selects
Clock Driver, 2.5 V / 3.3 V Differential 2x10 Crosspoint, with SDI Programmable Output Selects

Descriptions

Descriptions of Renesas ISL55100BIRZ provided by its distributors.

Quad 18V Pin Electronics Driver/Window Comparator | IC COMP DRVR/WINDOW 18V 72-QFN
Renesas Electronics Op Amp, Quad Channel, 72-Pin QFN, Digital Power, SMD
IC COMPARATOR/DRVR 4BIT 72-QFN
Comparator, Driver IC 72-QFN (10x10)
Buffer/Inverter Based Peripheral Driver, 0.6A, CMOS, PQCC72
QFN-72-EP(10x10) Special Logic ICs ROHS
IC TRANSCEIVER FULL 1/1 14SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL55100BIRZ.