Renesas ISL55100AIRZ-T

Renesas Quad 18V Pin Electronics Driver/Window Comparator
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL55100AIRZ-T.

Integrated Device Technology

Datasheet14 pages20 years ago
Datasheet14 pages20 years ago

IHS

Renesas

Newark

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Dec 4, 2014
Verification

Alternate Parts

Price @ 1000
$ 27.156
Stock
117,899
127,226
Authorized Distributors
2
5
Case/Package
QFN
QFN
Number of Pins
72
72
Input Offset Voltage (Vos)
-
-
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
9 V
9 V
Max Supply Voltage
18 V
18 V

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL55100AIRZ-T provided by its distributors.

Renesas Quad 18V Pin Electronics Driver/Window Comparator
IC COMPARATOR/DRVR 4BIT 72-QFN
Buffer/Inverter Based Peripheral Driver, 1A, CMOS, PQCC72
1 A 4 CHANNEL BUF OR INV BASED PRPHL DRVR PQCC72
IC COMP DRVR/WINDOW 18V 72-QFN
IC, ANALOG COMP - More Details
IC, ANALOG COMP; Comparator Type:General Purpose; No. of Comparators:4; Response Time:12ns; Supply Voltage Range:9V to 18V; Amplifier Case Style:QFN; No. of Pins:72; IC Output Type:CML, LVDS; Supply Current:65mA ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M