Renesas ISL55100AIRZ

Quad 18V Pin Electronics Driver/Window Comparator | IC COMPARATOR DRVR/WINDOW 72-QFN
$ 27.156
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL55100AIRZ.

Integrated Device Technology

Datasheet14 pages20 years ago
Datasheet14 pages20 years ago

IHS

Renesas

Newark

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Dec 4, 2014
Verification

Inventory History

3 month trend:
-0.50%

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

AMIS Series 3.6 V 2.4 Kbps Surface Mount Power Line Carrier Modem - QFN-52
AMIS Series 3.6 V 2.4 Kbps Surface Mount Power Line Carrier Modem - QFN-52
Clock Driver, 2.5 V / 3.3 V Differential 2x10 Crosspoint, with SDI Programmable Output Selects
Tube 2013 ROHS3Compliant Active IC modem 0.06mA 3.3V 0.5mm 5.76kbps
Clock Driver, 2.5 V / 3.3 V Differential 2x10 Crosspoint, with SDI Programmable Output Selects
NCN49597MNG, MODEM POWER LINE COMMUNICATION S-FSK, 3.3 V, 9600BIT/S, 52-PIN, QFN

Descriptions

Descriptions of Renesas ISL55100AIRZ provided by its distributors.

Quad 18V Pin Electronics Driver/Window Comparator | IC COMPARATOR DRVR/WINDOW 72-QFN
Comparator Quad R-R O/P 72-Pin QFN EP Tube
IC, ANALOG COMP; Comparator Type:General Purpose; No. of Comparators:4; Response Time:12ns; Supply Voltage Range:9V to 18V; Amplifier Case Style:QFN; No. of Pins:72; IC Output Type:CML, LVDS; Supply Current:65mA ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M