Renesas ISL54006IRTZ

RoHS Compliant Surface Mount Active AUDIO AMPLIFIER Amplifier IC (Type) 8Ohm 85C 22kHz 49dB
$ 2.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL54006IRTZ.

IHS

Datasheet16 pages19 years ago
Datasheet15 pages19 years ago

Intersil

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-06-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Texas InstrumentsLM4921ITL/NOPB
16-bit stereo DAC with 50-mW stereo headphone amp & volume control 20-DSBGA -40 to 85
Texas InstrumentsTPA6130A2RTJR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 20-Pin WQFN EP T/R
Texas InstrumentsTPA2016D2RTJR
Audio Amp Speaker 2-CH Stereo 1.72W Class-D 20-Pin WQFN EP T/R
Analog DevicesSSM2518CPZ
Digital Input Stereo, 2 W, Class-D Audio Power Amplifier
Analog DevicesMAX9719AETE+T
Audio Amp Speaker 2-CH Stereo 1.4W Class-AB 16-Pin TQFN EP T/R
Analog DevicesMAX9719AETE+
Audio Amp Speaker 2-CH Stereo 1.4W Class-AB 16-Pin TQFN EP

Descriptions

Descriptions of Renesas ISL54006IRTZ provided by its distributors.

RoHS Compliant Surface Mount Active AUDIO AMPLIFIER Amplifier IC (Type) 8Ohm 85C 22kHz 49dB
Audio Amplifier, 1.23W, 2 Channel(s), 1 Func, CMOS, PQCC20
IC AMP AUDIO PWR 1.23W AB 20TQFN
Integrated Audio Amplifier Systems
IC, AMP, AUDIO, SMD, TQFN-20; Amplifier Class:AB; No. of Channels:2; Output Power:941mW; Supply Voltage Range:2.7V to 5.5V; THD + N:0.4% @ 800mW, 8ohm, VDD=5V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:TQFN; No. of Pins:20; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Power; Audio Power Amplifier Type:Class AB; Base Number:54006; Load Impedance Min:8ohm; No. of Amplifiers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Power Pout:1.23W @ 8ohm; Package / Case:TQFN; Power Rating RMS:1.23W; Supply Voltage + Nom:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Vcc:5V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M