Analog Devices MAX9719AETE+T

Audio Amp Speaker 2-CH Stereo 1.4W Class-AB 16-Pin TQFN EP T/R
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9719AETE+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-4.91%

CAD Models

Download Analog Devices MAX9719AETE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM4674ATL/NOPB
Filterless 2.5 Stereo Class D Audio Power Amplifier 16-DSBGA -40 to 85
Texas InstrumentsLM4674ATLX/NOPB
Filterless 2.5 Stereo Class D Audio Power Amplifier 16-DSBGA -40 to 85
Texas InstrumentsLM4928TLX/NOPB
1.2 Watt Stereo Fully Diff Audio Pwr Amp w/ RF Suppression & Shutdown Low 16-DSBGA -40 to 85
Analog DevicesSSM2302CPZ-REEL
IC AMP CLASS D STER 1.4W 16LFCSP / Amplifier IC 2-Channel (Stereo) Class D 16-LFCSP-VQ (3x3)
Analog DevicesSSM2302CPZ-REEL7
Audio Amp Speaker 2-CH Stereo 1.53W Class-D 16-Pin LFCSP EP T/R
Analog DevicesSSM2306CPZ-R2
IC AMP CLASS D STER 2.4W 16LFCSP / Amplifier IC 2-Channel (Stereo) Class D 16-LFCSP-WQ (3x3)

Descriptions

Descriptions of Analog Devices MAX9719AETE+T provided by its distributors.

Audio Amp Speaker 2-CH Stereo 1.4W Class-AB 16-Pin TQFN EP T/R
Low-Cost, Mono/Stereo, 1.4W Differential Audio Power Amplifiers
CLASS AB AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE;
EAR99 MAX9719 Tape & Reel (TR) Depop Differential Inputs Shutdown Thermal Protection audio amplifier 3/5V 4mm 1.4W x 2 @ 4Ohm 5mA
AUDIO AMP, CLASS AB, 1.4W, TQFN-16; Output Power x Channels @ Load:1.4W x 2 @ 4Ohm; Audio Amplifier Type:AB; No. of Channels:2Channels; Supply Voltage Range:2.7V to 5.5V; IC Case / Package:TQFN; No. of Pins:16Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated