Texas Instruments TPA6130A2RTJR

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 20-Pin WQFN EP T/R
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6130A2RTJR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago
Datasheet12 pages19 years ago

Newark

Farnell

Upverter

LCSC

Inventory History

3 month trend:
+10.78%

CAD Models

Download Texas Instruments TPA6130A2RTJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.621
$ 0.865
$ 0.865
Stock
508,619
359,834
359,834
Authorized Distributors
5
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Number of Channels
2
2
2
Output Power
138 mW
138 mW
138 mW
Power Supply Rejection Ratio (PSRR)
-109 dB
-109 dB
-109 dB
Common Mode Rejection Ratio
68 dB
68 dB
68 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6130A2RTJR.

Related Parts

Texas InstrumentsTPA6133A2RTJR
138-mW, stereo, analog input headphone amplifier with GPIO control interface 20-QFN -40 to 85
Texas InstrumentsTPA6133A2RTJT
138-mW, stereo, analog input headphone amplifier with GPIO control interface 20-QFN -40 to 85
Texas InstrumentsTPA2012D2RTJR
2.1-W, stereo, analog input Class-D audio amp with selectable gain 20-QFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPA6130A2RTJR provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 20-Pin WQFN EP T/R
138-mW, stereo, analog input headphone amplifier with I2C control interface 20-QFN -40 to 85
AUDIO POWER AMPLIFIER, CLASS AB 138mW QFN-20, FULL REEL
Audio Amp 2-Channel Stereo 2.5V 0.29*1@16Ω 0.138*2@16Ω 5.5V 16Ω AB Class WQFN-20 SMD Adhesive Mount 4mm × 4mm × 800μm
2 290mWx1@16Ω Class AB QFN-20-EP(4x4) Audio Power OpAmps ROHS
IC AMP AUDIO .29W STER AB 20WQFN
EAR99 TPA6130 Tape & Reel (TR) Depop Differential Inputs I2C Mute Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 3/5V 730mum 290mW x 1 @ 16Ohm; 138mW x 2 @ 16Ohm 6mA
Ic, Stereo Headphone Amp, 20Qfn; Output Power:138Mw; Amplifier Class:Ab; No. Of Channels:2 Channel; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Qfn; No. Of Pins:20Pins; Load Impedance:16Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA6130A2RTJR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA6130A2RTJR .
  • TPA6130A2RTJR.