Renesas ISL3175EIBZ-T

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
$ 1.132
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3175EIBZ-T.

Integrated Device Technology

Datasheet24 pages8 years ago
Datasheet24 pages8 years ago

Upverter

IHS

Renesas

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.05 - Sep 29, 2023
Verification

Inventory History

3 month trend:
-1.39%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-12-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

ISL83075 Series 3.6 V 500 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
±15kV IEC ESD Protected, 3.3V, Half-duplex, 250kbps RS-485/RS-422 Transceiver with Tx/Rx enable
ISL3172 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
Texas InstrumentsSN75HVD12DR
EAR99 75HVD12 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 15.5mA 72.603129mg 70ns
Texas InstrumentsSN65HVD10DR
3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85
Texas InstrumentsSN65HVD11DR
IC RS485 TRANSCEIVER 3.3V 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R

Descriptions

Descriptions of Renesas ISL3175EIBZ-T provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
±15kV IEC ESD Protected, 3.3V, Half-duplex, 500kbps RS-485/RS-422 Transceiver with Tx/Rx enable
500kbps RS422 RS485 1/1 Transceiver SOIC-8_150mil RS-485/RS-422 ICs ROHS
±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) -40C 1.6Mbps 700ns 3.9mm
RS422/RS485 TRANSCEIVER, -40 TO 85DEG C; Device Type: RS422 / RS485 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver
Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:500Kbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Nsoic; No. Of Pins:8Pins Rohs Compliant: Yes |Renesas Electronics Corporation ISL3175EIBZ-T.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL3175EIBZ-T.