Texas Instruments SN65HVD11DR

IC RS485 TRANSCEIVER 3.3V 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
$ 2.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD11DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages13 years ago
Datasheet28 pages13 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages22 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Mouser

Newark

Inventory History

3 month trend:
-95.81%

CAD Models

Download Texas Instruments SN65HVD11DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.013
$ 1.98
Stock
505,174
242,913
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-422, RS-485
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD11DR.

Related Parts

Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Texas InstrumentsSN65HVD12DR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Analog DevicesADM3483ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 HS 3.3V 8-SOIC
Texas InstrumentsSN65HVD12D
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Texas InstrumentsSN75HVD12DR
EAR99 75HVD12 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 15.5mA 72.603129mg 70ns
Analog DevicesADM3078EARZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE)

Descriptions

Descriptions of Texas Instruments SN65HVD11DR provided by its distributors.

IC RS485 TRANSCEIVER 3.3V 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
EAR99 65HVD11 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 15.5mA 72.603129mg 70ns
transceiver 10Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
Logic IC Operating temperature: -40...+85 °C Series: SN65HVD11 Function: 3-State / Bus / Transceiver Manufacturer: Texas Instruments Package: SOIC-8 Technology: HVD
RS485 TRANSCEIVER, 10MBPS, SOIC-8; Device Type: RS485 Transceiver; IC Interface Type: RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: SOIC; No.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD11D(R)
  • SN65HVD11DR .
  • SN65HVD11DR.