Renesas ISL3158EIUZ

5V, Full Fail-safe, RS-485/RS-422 Transceiver with ESD Protection
$ 1.146
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3158EIUZ.

Integrated Device Technology

Datasheet34 pages16 years ago
Datasheet34 pages16 years ago

IHS

Renesas

Newark

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.4 - Oct 2, 2023
Verification

Inventory History

3 month trend:
-32.70%

Alternate Parts

Price @ 1000
$ 1.146
$ 1.145
$ 1.145
Stock
218,004
411,971
411,971
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-12-14
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Texas InstrumentsSN65HVD3082EDGKR
Other Interface ICs; SN65HVD3082EDGKR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; VSSOP
Texas InstrumentsSN65HVD485EDGK
EAR99 65HVD485 Tube RS422RS485 interface transceiver 5V 2mA 18.99418mg 200ns
Analog DevicesADM488ABRMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Texas InstrumentsSN65HVD3085EDGKR
EAR99 65HVD3085 Tape & Reel (TR) RS422RS485 interface driver 5V 900muA 19.986414mg 150ns

Descriptions

Descriptions of Renesas ISL3158EIUZ provided by its distributors.

5V, Full Fail-safe, RS-485/RS-422 Transceiver with ESD Protection
transceiver 20Mbps 1/1 MSOP-8 RS-485/RS-422 ICs ROHS
RS-422/RS-485 Interface IC IEC6100 RS-485 HIVOD TRANS 1/2 DUPLX 3V
IC, RS422,RS485, 5.5V, MSOP-8; Device Type:Transceiver; IC Interface Type:RS422,
±16.5kV ESD (IEC61000-4-2) Protected, Large Output Swing, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers | IC TXRX RS422/485 20MBPS 8MSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M