
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | ISL3152EIBZ-T7 | 3,951 | 1 | 8h | ||||||||
| DigiKey | 20-ISL3152EIBZ-T7CT-ND | 3,951 | 1 | Cut Tape | ||||||||
| TME | ISL3152EIBZ-T7 | 0 | 1K | 22h | ||||||||
| Future Electronics | ISL3152EIBZ-T7 | 0 | 1K | Tape & Reel | ||||||||
| Avnet | ISL3152EIBZ-T7 | 0 | 8K | 12h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 12, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 5.4 - Oct 2, 2023 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas ISL3152EIBZ-T7 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas ISL3152EIBZ-T7.