Renesas ISL28217FBZ-T7A

ISL28217FBZ Pb-Free Dual Precision Micropower Operational Amplifier (Grade C)
$ 2.163
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL28217FBZ-T7A.

IHS

Datasheet42 pages16 years ago
Datasheet39 pages16 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL28217FBZ-T7A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.163
$ 2.71
Stock
89,170
129,849
Authorized Distributors
4
4
Case/Package
SOP
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
190 µV
190 µV
Power Supply Rejection Ratio (PSRR)
-
145 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
-
2.25 V
Max Supply Voltage
21 V
20 V
Operating Supply Current
440 µA
440 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2016-03-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-01-22
LTD Date2023-07-22

Related Parts

MicrochipMCP6V07-E/SN
MCP6V07 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8
MicrochipMCP6V07T-E/SN
MCP6V07 Series Dual 5.5 V 1.3 MHz Auto-Zeroed Operational Amplifier - SOIC-8
MicrochipMCP6V02-E/SN
MCP6V02 Series 5.5 V 1.3 MHz 300 uA Auto Zeroed Operational Amplifier-SOIC-8
40V Low Power Dual and Quad Operational Amplifier
Texas InstrumentsLMV932MAX/NOPB
Dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-SOIC -40 to 125
Operational Amplifier, Low Power, Rail To Rail I/O, Cmos Op-Amp |Onsemi LMV932DR2G

Descriptions

Descriptions of Renesas ISL28217FBZ-T7A provided by its distributors.

ISL28217FBZ Pb-Free Dual Precision Micropower Operational Amplifier (Grade C)
Op Amp Dual Low Power Amplifier ±20V 8-Pin SOIC N T/R
IC, OP-AMP, 1.5 MHz, 0.5 V/µs, SOIC-8 - More Details
Lead Free 2007 Tape & Reel (TR) RoHS Compliant (Amplifier Type) Amplifier 120dB 0.5V/mus 125C 1.5MHz
IC OPAMP GP 1.5MHZ DUAL LP 8SOIC
OP-AMP, 1.5MHZ, 0.5V/US, SOIC-8
OP-AMP, 1.5MHZ, 0.5V/US, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 1.5MHz; Slew Rate: 0.5V/µs; Supply Voltage Range: 4.5V to 40V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operat

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M