Microchip MCP6V02-E/SN

Microchip Precision Zero-Drift Op Amp, Dual Channel, SOIC, Single Supply, SMD, 8-Pin
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V02-E/SN.

LKR

Datasheet44 pages17 years ago

Future Electronics

SHENGYU ELECTRONICS

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.84%

CAD Models

Download Microchip MCP6V02-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.71
$ 2.331
$ 2.331
Stock
221,269
226,032
226,032
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
2 µV
2 µV
2 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
130 dB
130 dB
130 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
300 µA
300 µA
300 µA

Supply Chain

Projected EOL Date2034-06-10
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2008-06-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6V02T-E/SN
MCP6V02 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8
MicrochipMCP6V07T-E/SN
MCP6V07 Series Dual 5.5 V 1.3 MHz Auto-Zeroed Operational Amplifier - SOIC-8
MicrochipMCP6V07-E/SN
MCP6V07 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8
Texas InstrumentsLMV612MAX/NOPB
Dual, 5.5-V, 1.5-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV612MA/NOPB
Dual, 5.5-V, 1.5-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp

Descriptions

Descriptions of Microchip MCP6V02-E/SN provided by its distributors.

Microchip Precision Zero-Drift Op Amp, Dual Channel, SOIC, Single Supply, SMD, 8-Pin
MCP6V02 Series 5.5 V 1.3 MHz 300 uA Auto Zeroed Operational Amplifier-SOIC-8
Operational Amplifiers – Op Amp; MICROCHIP; MCP6V02-E/SN; 2; 2 µV; 1.8 V - 5.5 V; 1 pA
OP AMP, AUTO-ZEROED, DUAL, HIGH DC PRECISION, -40 TO 125 C, SOIC-8
Linear High Precision Op Amps-Auto Zero, 1300kHz, 1.8Vto5.5V, SOIC-8, RoHS
Microchip SCT
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Ic, Op Amp, 1.3Mhz, 0.5V/ Us, Soic-8; |Microchip Technology MCP6V02-E/SN
Precision Operational Amplifier
Amplifier Type = Auto-Zeroed / Amplifier Type = Unity Gain / Gain Bandwidth MHz = 1.3 / Slew Rate V/us = 0.5 / Input Offset Voltage uV = 2 / Input Bias Current pA = 1 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 130 / Power Supply Rejection Ratio (PSRR) dB = 130 / Voltage Gain dB = 156 / Input Voltage Noise Density nV/√Hz = 120 / Supply Current uA = 300 / Single Supply Voltage Min. V = 1.8 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25 / Power Supply Type = Single / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V02-ESN
  • MCP6V02E/SN
  • MCP6V02ESN