Technical
Bandwidth1 MHz
Common Mode Rejection Ratio145 dB
Dual Supply Voltage18 V
Part FamilyISL28207
Gain Bandwidth Product1 MHz
Input Bias Current600 pA
Input Noise Current Density0.053 pA/sqrt Hz
Input Offset Voltage (Vos)200 µV
Input Voltage Noise Density14 nV/sqrt Hz
Max Dual Supply Voltage20 V
Max Operating Temperature125 °C
Max Supply Current700 µA
Max Supply Voltage21 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels2
Number of Circuits2
Operating Supply Current210 µA
Operating Supply Voltage5 V
Output Current per Channel40 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)145 dB
Slew Rate0.32 V/µs
Supply TypeDual, Single
Temperature GradeAutomotive
Unity Gain Bandwidth Product1 MHz
Voltage Gain152 dB