Analog Devices AD8698ARM-R2

2.8mA 400mV/μs 1MHz 118dB Rail to Rail 2 2 20μV 700pA General Purpose MSOP-8 SMD mount
$ 4.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8698ARM-R2.

DigiKey

Datasheet20 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8698ARM-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.11
$ 2.53
$ 2.53
Stock
151,608
312,640
312,640
Authorized Distributors
1
1
1
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
100 µV
20 µV
20 µV
Power Supply Rejection Ratio (PSRR)
114 dB
114 dB
114 dB
Common Mode Rejection Ratio
118 dB
132 dB
132 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
15 V
15 V
Operating Supply Current
-
2.8 mA
2.8 mA

Related Parts

IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Texas InstrumentsOPA2170AIDGK
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
MicrochipMCP6V62-E/MS
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Texas InstrumentsLMV922MMX
Op Amp Dual Low Power Amplifier R-R I/O 5V 8-Pin VSSOP T/R
Texas InstrumentsLM2904DGKR
Texas Instruments Precision Op Amp Dual Channel MSOP Dual/Single Supply SMD 8-Pin
STMicroelectronicsTSV632AIST
TSV632A Series 5.5 V 880 kHz Rail to Rail SMT Operational Amplifier - MSOP-8

Descriptions

Descriptions of Analog Devices AD8698ARM-R2 provided by its distributors.

2.8mA 400mV/μs 1MHz 118dB Rail to Rail 2 2 20μV 700pA General Purpose MSOP-8 SMD mount
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8
DUAL OP-AMP 300 uV OFFSET-MAX 1 MHz BAND WIDTH PDSO8
IC OPAMP GP R-R 1MHZ DUAL 8MSOP
DUAL PRECISION RAIL-RAIL OP AMP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated