Renesas ISL28110FBZ-T7A

Op Amp Single Precision Amplifier ±20V 8-Pin SOIC N T/R
$ 2.752
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL28110FBZ-T7A.

Future Electronics

Datasheet23 pages15 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Nov 29, 2012
Verification

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsOPA192IDR
Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsOPA192ID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLME49870MA/NOPB
44V Single High Performance, High Fidelity Audio Operational Amplifier 8-SOIC -40 to 85
Analog DevicesAD8274ARZ
Very Low Distortion, Precision Difference Amplifier | IC OPAMP DIFF 1 CIRCUIT 8SOIC
Analog DevicesAD8274ARZ-R7
SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC N T/R
STMicroelectronicsTL081IDT
TL081 Series 36 V 4 MHz General Purpose JFET Single Operational Amplifier-SOIC-8

Descriptions

Descriptions of Renesas ISL28110FBZ-T7A provided by its distributors.

Op Amp Single Precision Amplifier ±20V 8-Pin SOIC N T/R
ISL28110 Series 9 - 40 V 12.6 MHz 0.3 mV JFET Operational Amplifier - SOIC-8
Operational Amplifier, 1 Func, 1300uV Offset-Max, BIFET, PDSO8
Lead Free GULL WING 2010 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 100dB 20V/mus 125C 12.5MHz
IC, OP-AMP, 12.5 MHz, 20 V/µs, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:1; Bandwidth:12.5MHz; Slew Rate:20Vµs; Supply Voltage Range:9V to 40V; Amplifier Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: Yes
The ISL28110, ISL28210, are single and dual JFET amplifiers featuring low noise, high slew rate, low input bias current and offset voltage, making them the ideal choice for high impedance applications where precision and low noise are important. The combination of precision, low noise, and high speed combined with a small footprint provides the user with outstanding value and flexibility relative to similar competitive parts. Applications for these amplifiers include precision medical and analytical instrumentation, sensor conditioning, precision power supply controls, industrial controls and photodiode amplifiers. The ISL28110 single amplifier and the ISL28210 dual amplifiers are available in the 8 Ld SOIC package. All devices are offered in standard pin configurations and operate over the extended temperature range from -40°C to +125°C.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M