Texas Instruments OPA192IDR

Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC T/R
$ 1.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA192IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet48 pages11 years ago
Datasheet43 pages11 years ago
Datasheet35 pages12 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-14.86%

CAD Models

Download Texas Instruments OPA192IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.794
$ 2.331
Stock
532,942
256,746
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
50 µV
5 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA192ID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA197IDR
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsTLC071IDR
Single, 16-V, 10-MHz operational amplifier 8-SOIC -40 to 125
Analog DevicesLT6220IS8#PBF
Op Amp Single Precision Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6S91-E/SN
MCP6S91 Series Single-Ended Rail-to-Rail Programmable Gain Amplifier - SOIC-8
MicrochipMCP6S91T-E/SN
SMD, Adhesive Mount SOIC-8 1mA 22V/μs 25mA 1 3V-5.5V 400μV 1pA 18MHz 4.9mm × 3.9mm × 1.75mm

Descriptions

Descriptions of Texas Instruments OPA192IDR provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC T/R
High-Voltage, Rail-to-Rail Input/Output, 5µV, 0.2µV/˚C, Precision Operational Amplifier 8-SOIC -40 to 125
Precision Op Amp, 10MHz BW, 5uV Vos, 36V Max, 1ch, SOIC
Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; OPA192IDR; TEXAS INSTRUMENTS; 50 µV; 8; 36 V; 1
Precision Operational Amplifier
10MHz 5pA Single channel SOIC-8 Precision Op Amps ROHS
1mA 20V/μs 32nV/rtHz@ 36V 10MHz 70dB shutdown Rail to Rail 65mA 1 1 4.5V ±18V,36V 5μV 5pA 10MHz General Purpose SOIC-8 SMD mount,glue mount 1.75mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.