Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LME49870MA/NOPB

44V Single High Performance, High Fidelity Audio Operational Amplifier 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LME49870MA/NOPB.

element14 APAC

Datasheet35 pages11 years ago

Texas Instruments

Arrow Electronics

element14

Newark

CAD Models

Download Texas Instruments LME49870MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLME49724MR/NOPB
ROHS3Compliant EAR99 LME49724 Tube op amp buffer circuit 4.89mm 0.2muA 15V 50000kHz
Analog DevicesLT6220IS8#PBF
Op Amp Single Precision Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsLMP8671MAX/NOPB
Op Amp Single Precision Amplifier ±20V 8-Pin SOIC T/R
Texas InstrumentsLMP8671MA/NOPB
IC OPAMP GP 55MHZ 8SOIC / Op Amp Single Precision Amplifier ±20V 8-Pin SOIC Tube
Analog DevicesLT1800IS8#PBF
Op Amp, 70MHz, 105dB, Rail-to-Rail, 50mA, 1-Ch, ±6.3V/12.6V, 700μV, 400nA, SOIC-8, SMD, 1mm H

Descriptions

Descriptions of Texas Instruments LME49870MA/NOPB provided by its distributors.

44V Single High Performance, High Fidelity Audio Operational Amplifier 8-SOIC -40 to 85
ROHS3Compliant EAR99 LME49870 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.072muA 18V 55000kHz
Operational Amplifier, 1 Func, 700uV Offset-Max, BIPolar, PDSO8
IC, AMP AUDIO HI-FI 44V 8SO; Amplifier Class:AB; No. of Channels:1; Supply Voltage Range:± 2.5V to ± 22V; THD + N:0.00003% @ 2kohm, VS=± 18V; Load Impedance:600ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Base Number:49870; Load Impedance Min:600ohm; Output Power Pout:-000mW; Package / Case:SOIC; Supply Voltage Max:22V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LME49870MA/NOPB.
  • LME49870MANOPB